
D7F-C03 | |
|---|---|
DigiKey Part Number | Z9069-ND |
Manufacturer | |
Manufacturer Product Number | D7F-C03 |
Description | SENSOR CTLR LINEAR OUTPUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | D7F-C03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 12V ~ 24V | |
Output Type | Linear | |
Current - Supply | 100 mA | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.354,76000 € | 1.354,76 € |
| Unit Price without VAT: | 1.354,76000 € |
|---|---|
| Unit Price with VAT: | 1.612,16440 € |

