cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5B-1021

DigiKey Part Number
D5B-1021-ND
Manufacturer
Manufacturer Product Number
D5B-1021
Description
SWITCH SNP ACT SPST-NC 0.03A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
D5B-1021 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
30mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Cone
Mounting Type
Panel Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
40gf
Release Force
-
Operating Position
-
Pretravel
0.080" (2.0mm)
Differential Travel
-
Overtravel
-
Mechanical Life
10,000,000 Cycles
Electrical Life
5,000,000 Cycles
Operating Temperature
-10°C ~ 70°C
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,55000 €104,55 €
Manufacturers Standard Package
Unit Price without VAT:104,55000 €
Unit Price with VAT:124,41450 €