D5A-7403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5A-7403

DigiKey Part Number
Z7355-ND
Manufacturer
Manufacturer Product Number
D5A-7403
Description
SWITCH SNP ACT SPST-NC 0.01A 24V
Customer Reference
Detailed Description
Switch SPST-NC Panel Mount
EDA/CAD Models
D5A-7403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10mA (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount
Termination Style
Cable with Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
250gf
Release Force
-
Operating Position
0.173" (4.4mm)
Pretravel
0.040" (1.0mm)
Differential Travel
0.0002" (0.005mm)
Overtravel
0.079" (2.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
1,000,000 Cycles
Operating Temperature
-20°C ~ 75°C
Obsolete
This product is no longer manufactured.