cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4SL-N4TFA

DigiKey Part Number
D4SL-N4TFA-ND
Manufacturer
Manufacturer Product Number
D4SL-N4TFA
Description
INTERLOCK SOLENOID RELEASE DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4SL-N4TFA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
DPST-NO/NC + DPST-NC
Current Rating (Amps)
1.5A (AC), 220mA (DC)
Voltage Rating
120VAC, 125VDC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cURus, TUV
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1334,21000 €334,21 €
Manufacturers Standard Package
Unit Price without VAT:334,21000 €
Unit Price with VAT:397,70990 €