
D4SL-N3SFG-N | |
---|---|
DigiKey Part Number | D4SL-N3SFG-N-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-N3SFG-N |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4SL-N3SFG-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | DPST-NO/NC x 2 | |
Current Rating (Amps) | 1.5A (AC), 220mA (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Holding Force | 133kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Conduit Thread Size | 1/2" NPT | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 345,72000 € | 345,72 € |
Unit Price without VAT: | 345,72000 € |
---|---|
Unit Price with VAT: | 411,40680 € |