
D4SL-N3GFG-D | |
|---|---|
DigiKey Part Number | D4SL-N3GFG-D-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-N3GFG-D |
Description | INTERLOCK SOLENOID LOCKING 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4SL-N3GFG-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | 3PST-NC + DPST-NO/NC | |
Current Rating (Amps) | 1.5A (AC), 220mA (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Status Indicator | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | 1/2" NPT | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,10000 € | 366,10 € |
| Unit Price without VAT: | 366,10000 € |
|---|---|
| Unit Price with VAT: | 435,65900 € |

