


D4NS-9AF | |
|---|---|
DigiKey Part Number | SW1506-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-9AF |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-9AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | M12 Connector | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,26000 € | 124,26 € |
| 5 | 108,38200 € | 541,91 € |
| 10 | 102,17300 € | 1.021,73 € |
| 25 | 94,49240 € | 2.362,31 € |
| 50 | 89,05480 € | 4.452,74 € |
| 100 | 83,91880 € | 8.391,88 € |
| Unit Price without VAT: | 124,26000 € |
|---|---|
| Unit Price with VAT: | 147,86940 € |





