


D4NS-4DF | |
|---|---|
DigiKey Part Number | SW1412-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-4DF |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-4DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,87000 € | 73,87 € |
| 5 | 64,43800 € | 322,19 € |
| 10 | 60,74900 € | 607,49 € |
| 25 | 56,18600 € | 1.404,65 € |
| 50 | 52,95640 € | 2.647,82 € |
| 100 | 49,90540 € | 4.990,54 € |
| Unit Price without VAT: | 73,87000 € |
|---|---|
| Unit Price with VAT: | 87,90530 € |





