


D4NS-4CF-NPT | |
|---|---|
DigiKey Part Number | Z4039-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-4CF-NPT |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-4CF-NPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,84000 € | 89,84 € |
| 5 | 78,36600 € | 391,83 € |
| 10 | 73,87700 € | 738,77 € |
| 25 | 68,32560 € | 1.708,14 € |
| 50 | 64,39640 € | 3.219,82 € |
| 100 | 60,68490 € | 6.068,49 € |
| Unit Price without VAT: | 89,84000 € |
|---|---|
| Unit Price with VAT: | 106,90960 € |





