D4NS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D4NS Series
Z4035-ND
Z4035-ND
Animation for Interlock Door Switches D4NS and D4GS-N

D4NS-2CF

DigiKey Part Number
Z4035-ND
Manufacturer
Manufacturer Product Number
D4NS-2CF
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4NS-2CF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
3PST-2NC/1NO
Current Rating (Amps)
3A (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Factory Stock: 577
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,47000 €68,47 €
559,72200 €298,61 €
1056,30200 €563,02 €
2552,07360 €1.301,84 €
5049,08020 €2.454,01 €
10046,25300 €4.625,30 €
Manufacturers Standard Package
Unit Price without VAT:68,47000 €
Unit Price with VAT:81,47930 €