


D4NS-1BF | |
|---|---|
DigiKey Part Number | SW1505-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-1BF |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-1BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | PG13.5 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,69000 € | 67,69 € |
| 5 | 59,04400 € | 295,22 € |
| 10 | 55,66400 € | 556,64 € |
| 25 | 51,48360 € | 1.287,09 € |
| 50 | 48,52420 € | 2.426,21 € |
| 100 | 45,72930 € | 4.572,93 € |
| Unit Price without VAT: | 67,69000 € |
|---|---|
| Unit Price with VAT: | 80,55110 € |





