D4NL-2FFA-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NL-2ADA-B

DigiKey Part Number
Z8121-ND
Manufacturer
Manufacturer Product Number
D4NL-2ADA-B
Description
INTERLOCK SOLENOID RELEASE DPST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
DPST-NO/NC (DB/DM) x 2
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
In-Stock: 1
Factory Stock: 16
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1324,86000 €324,86 €
5283,31400 €1.416,57 €
10267,06100 €2.670,61 €
25246,95360 €6.173,84 €
Manufacturers Standard Package
Unit Price without VAT:324,86000 €
Unit Price with VAT:386,58340 €