D4NL-2HFG-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D4NL-2HFG-B
D4NL-1HFG-B
D4NL-1HFG-B
Animation for Interlock Door Switches with Solenoid for D4NSL-N / D4NL / D4JL

D4NL-1HFG-B

DigiKey Part Number
Z9047-ND
Manufacturer
Manufacturer Product Number
D4NL-1HFG-B
Description
INTERLOCK SOLENOID LOCKING 3PST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4NL-1HFG-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Locking
Circuit
3PST-NC + DPST-NC
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Must Operate
-
Must Release
-
Conduit Thread Size
PG13.5
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1281,08000 €281,08 €
5245,14000 €1.225,70 €
10231,07900 €2.310,79 €
25213,68520 €5.342,13 €
Manufacturers Standard Package
Unit Price without VAT:281,08000 €
Unit Price with VAT:334,48520 €