D4NL-1AFG-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D4NL-1AFG-B
Animation for Interlock Door Switches with Solenoid for D4NSL-N / D4NL / D4JL

D4NL-1AFG-B

DigiKey Part Number
SW1501-ND
Manufacturer
Manufacturer Product Number
D4NL-1AFG-B
Description
INTERLOCK SOLENOID LOCKING DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4NL-1AFG-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Locking
Circuit
DPST-NO/NC (DB/DM) x 2
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Must Operate
-
Must Release
-
Conduit Thread Size
PG13.5
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1283,55000 €283,55 €
5247,30000 €1.236,50 €
10233,11400 €2.331,14 €
25215,56600 €5.389,15 €
Manufacturers Standard Package
Unit Price without VAT:283,55000 €
Unit Price with VAT:337,42450 €