D4NH-4BAS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NH-4BAS

DigiKey Part Number
Z7324-ND
Manufacturer
Manufacturer Product Number
D4NH-4BAS
Description
INTERLOCK HINGE DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4NH-4BAS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Hinge
Circuit
DPST-NC
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating
120VAC, 125VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Shaft
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,06000 €91,06 €
579,43000 €397,15 €
1074,88100 €748,81 €
2569,25440 €1.731,36 €
5065,27180 €3.263,59 €
10061,51000 €6.151,00 €
Manufacturers Standard Package
Unit Price without VAT:91,06000 €
Unit Price with VAT:108,36140 €