D4NH-4AAS-NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NH-4AAS-NPT

DigiKey Part Number
Z7321-ND
Manufacturer
Manufacturer Product Number
D4NH-4AAS-NPT
Description
INTERLOCK HINGE DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4NH-4AAS-NPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Hinge
Circuit
DPST-NO/NC
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating
120VAC, 125VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Shaft
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,15000 €107,15 €
593,45600 €467,28 €
1088,10400 €881,04 €
2581,48200 €2.037,05 €
5076,79460 €3.839,73 €
10072,36750 €7.236,75 €
Manufacturers Standard Package
Unit Price without VAT:107,15000 €
Unit Price with VAT:127,50850 €