
D4NH-2FBC | |
---|---|
DigiKey Part Number | Z7319-ND |
Manufacturer | |
Manufacturer Product Number | D4NH-2FBC |
Description | INTERLOCK HINGE 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NH-2FBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hinge | |
Circuit | 3PST-2NC/1NO (MBB) | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Arm Lever | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 72,40000 € | 72,40 € |
5 | 63,15800 € | 315,79 € |
10 | 59,54000 € | 595,40 € |
25 | 55,06840 € | 1.376,71 € |
50 | 51,90280 € | 2.595,14 € |
100 | 48,91300 € | 4.891,30 € |
Unit Price without VAT: | 72,40000 € |
---|---|
Unit Price with VAT: | 86,15600 € |