
D4NH-2FAS | |
|---|---|
DigiKey Part Number | D4NH-2FAS-ND |
Manufacturer | |
Manufacturer Product Number | D4NH-2FAS |
Description | INTERLOCK HINGE 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NH-2FAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hinge | |
Circuit | 3PST-2NC/1NO (MBB) | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Shaft | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,24000 € | 103,24 € |
| Unit Price without VAT: | 103,24000 € |
|---|---|
| Unit Price with VAT: | 122,85560 € |

