
D4NH-1AAS | |
|---|---|
DigiKey Part Number | Z11161-ND |
Manufacturer | |
Manufacturer Product Number | D4NH-1AAS |
Description | INTERLOCK HINGE DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NH-1AAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hinge | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating | 120VAC, 125VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Shaft | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | PG13.5 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,03000 € | 80,03 € |
| 5 | 69,81200 € | 349,06 € |
| 10 | 65,81400 € | 658,14 € |
| 25 | 60,86920 € | 1.521,73 € |
| 50 | 57,36980 € | 2.868,49 € |
| 100 | 54,06420 € | 5.406,42 € |
| Unit Price without VAT: | 80,03000 € |
|---|---|
| Unit Price with VAT: | 95,23570 € |

