
D4N-9A20 | |
---|---|
DigiKey Part Number | Z12024-ND |
Manufacturer | |
Manufacturer Product Number | D4N-9A20 |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
EDA/CAD Models | D4N-9A20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 510gf | |
Release Force | 51gf | |
Operating Position | - | |
Pretravel | 18° | |
Differential Travel | - | |
Overtravel | 40° | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,05000 € | 96,05 € |
5 | 83,78000 € | 418,90 € |
10 | 78,98200 € | 789,82 € |
25 | 73,04680 € | 1.826,17 € |
50 | 68,84620 € | 3.442,31 € |
100 | 64,87790 € | 6.487,79 € |
Unit Price without VAT: | 96,05000 € |
---|---|
Unit Price with VAT: | 114,29950 € |