
D4N-4F25 | |
|---|---|
DigiKey Part Number | Z7294-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4F25 |
Description | SWITCH SNAP ACTION 3PST 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-2NC/1NO (MBB) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO (MBB) | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 510gf | |
Release Force | 51gf | |
Operating Position | - | |
Pretravel | 28° | |
Differential Travel | - | |
Overtravel | 40° | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 € | 56,48 € |
| Unit Price without VAT: | 56,48000 € |
|---|---|
| Unit Price with VAT: | 67,21120 € |

