
D4N-4D62R | |
---|---|
DigiKey Part Number | D4N-4D62R-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4D62R |
Description | SWITCH SNAP ACT 3PST-NC 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4D62R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-NC | |
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 765gf | |
Release Force | - | |
Operating Position | 2.087" (53.0mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,42000 € | 74,42 € |
Unit Price without VAT: | 74,42000 € |
---|---|
Unit Price with VAT: | 88,55980 € |