
D4N-4D26 | |
---|---|
DigiKey Part Number | Z8335-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4D26 |
Description | SWITCH SNAP ACT 3PST-NC 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-NC Chassis Mount |
EDA/CAD Models | D4N-4D26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 510gf | |
Release Force | 51gf | |
Operating Position | - | |
Pretravel | 18° | |
Differential Travel | 14° | |
Overtravel | 40° | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 115,74000 € | 115,74 € |
5 | 100,94800 € | 504,74 € |
10 | 95,16500 € | 951,65 € |
25 | 88,01200 € | 2.200,30 € |
50 | 82,94840 € | 4.147,42 € |
100 | 78,16540 € | 7.816,54 € |
Unit Price without VAT: | 115,74000 € |
---|---|
Unit Price with VAT: | 137,73060 € |