
D4N-4C2GR | |
---|---|
DigiKey Part Number | Z7290-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4C2GR |
Description | SWITCH SNAP ACTION 3PST 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-2NC/1NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4C2GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO | |
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Reset Function | |
Operating Force | 571gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 18° | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,16000 € | 76,16 € |
5 | 66,43200 € | 332,16 € |
10 | 62,62900 € | 626,29 € |
25 | 57,92480 € | 1.448,12 € |
50 | 54,59460 € | 2.729,73 € |
100 | 51,44930 € | 5.144,93 € |
Unit Price without VAT: | 76,16000 € |
---|---|
Unit Price with VAT: | 90,63040 € |