
D4N-4B32 | |
|---|---|
DigiKey Part Number | D4N-4B32-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4B32 |
Description | SWITCH SNAP ACT DPST-NC 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4B32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 663gf | |
Release Force | 153gf | |
Operating Position | 1.125" (28.6mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.040" (1.0mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,57000 € | 33,57 € |
| Unit Price without VAT: | 33,57000 € |
|---|---|
| Unit Price with VAT: | 39,94830 € |

