D4N Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-2D20

DigiKey Part Number
Z7272-ND
Manufacturer
Manufacturer Product Number
D4N-2D20
Description
SWITCH SNAP ACT 3PST-NC 3A 240V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch 3PST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-2D20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-NC
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
510gf
Release Force
51gf
Operating Position
-
Pretravel
18°
Differential Travel
14°
Overtravel
40°
Mechanical Life
15,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,97000 €53,97 €
547,08600 €235,43 €
1044,39000 €443,90 €
2541,05680 €1.026,42 €
5038,69800 €1.934,90 €
10036,46980 €3.646,98 €
Manufacturers Standard Package
Unit Price without VAT:53,97000 €
Unit Price with VAT:64,22430 €