D4N-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-1B32R

DigiKey Part Number
Z8334-ND
Manufacturer
Manufacturer Product Number
D4N-1B32R
Description
SWITCH SNAP ACT DPST-NC 10A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-1B32R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NC
Switch Function
On-Off
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1101gf
Release Force
-
Operating Position
1.748" (44.4mm)
Pretravel
0.078" (2.0mm)
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,08000 €40,08 €
Manufacturers Standard Package
Unit Price without VAT:40,08000 €
Unit Price with VAT:47,69520 €