
D4MC-3030 | |
---|---|
DigiKey Part Number | Z7223-ND |
Manufacturer | |
Manufacturer Product Number | D4MC-3030 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4MC-3030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 300gf | |
Release Force | 40gf | |
Operating Position | 1.969" (50.0mm) | |
Pretravel | - | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,12000 € | 40,12 € |
10 | 33,21500 € | 332,15 € |
25 | 30,80880 € | 770,22 € |
50 | 29,10480 € | 1.455,24 € |
100 | 27,49350 € | 2.749,35 € |
250 | 26,33936 € | 6.584,84 € |
Unit Price without VAT: | 40,12000 € |
---|---|
Unit Price with VAT: | 47,74280 € |