
D4JL-4NFA-C7-09 | |
---|---|
DigiKey Part Number | D4JL-4NFA-C7-09-ND |
Manufacturer | |
Manufacturer Product Number | D4JL-4NFA-C7-09 |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4JL-4NFA-C7-09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | 3PST-2NC/1NO x 2 | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating | 240VAC, 250VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 306kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Trapped Key | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 539,06000 € | 539,06 € |
Unit Price without VAT: | 539,06000 € |
---|---|
Unit Price with VAT: | 641,48140 € |