
D4GS-N1T-5 | |
---|---|
DigiKey Part Number | D4GS-N1T-5-ND |
Manufacturer | |
Manufacturer Product Number | D4GS-N1T-5 |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 750mA (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | Cable Length 5m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 197,67000 € | 197,67 € |
Unit Price without VAT: | 197,67000 € |
---|---|
Unit Price with VAT: | 235,22730 € |