
D4F-220-5D | |
|---|---|
DigiKey Part Number | SW1457-ND |
Manufacturer | |
Manufacturer Product Number | D4F-220-5D |
Description | SWITCH SNAP ACT DPST-NC 15A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4F-220-5D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 510gf | |
Release Force | 51gf | |
Operating Position | - | |
Pretravel | 12° | |
Differential Travel | - | |
Overtravel | 40° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,21000 € | 190,21 € |
| 10 | 157,46600 € | 1.574,66 € |
| 25 | 146,04880 € | 3.651,22 € |
| 50 | 139,91940 € | 6.995,97 € |
| Unit Price without VAT: | 190,21000 € |
|---|---|
| Unit Price with VAT: | 226,34990 € |

