
D4CC-3032 | |
|---|---|
DigiKey Part Number | Z7173-ND |
Manufacturer | |
Manufacturer Product Number | D4CC-3032 |
Description | SWITCH SNAP ACTION SPDT 1A 30V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4CC-3032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1800gf | |
Release Force | 450gf | |
Operating Position | 1.350" (34.3mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,16000 € | 138,16 € |
| 10 | 114,37800 € | 1.143,78 € |
| 25 | 106,08680 € | 2.652,17 € |
| 50 | 100,21020 € | 5.010,51 € |
| Unit Price without VAT: | 138,16000 € |
|---|---|
| Unit Price with VAT: | 164,41040 € |

