D4CC-1060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4CC-1060

DigiKey Part Number
Z7169-ND
Manufacturer
Manufacturer Product Number
D4CC-1060
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4CC-1060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
680gf
Release Force
150gf
Operating Position
-
Pretravel
10°
Differential Travel
Overtravel
50°
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
In-Stock: 1
Factory Stock: 62
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1174,70000 €174,70 €
10144,62900 €1.446,29 €
25134,14200 €3.353,55 €
50127,59320 €6.379,66 €
Manufacturers Standard Package
Unit Price without VAT:174,70000 €
Unit Price with VAT:207,89300 €