
D4C-3220 | |
|---|---|
DigiKey Part Number | Z7127-ND |
Manufacturer | |
Manufacturer Product Number | D4C-3220 |
Description | SWITCH SNAP ACTION SPDT 4A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4C-3220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Status Indicator | |
Operating Force | 580gf | |
Release Force | 150gf | |
Operating Position | - | |
Pretravel | 25° | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 40° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,14000 € | 186,14 € |
| Unit Price without VAT: | 186,14000 € |
|---|---|
| Unit Price with VAT: | 221,50660 € |

