
D4BS-2AFS-LDR | |
|---|---|
DigiKey Part Number | D4BS-2AFS-LDR-ND |
Manufacturer | |
Manufacturer Product Number | D4BS-2AFS-LDR |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4BS-2AFS-LDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating | 120VAC | |
Voltage - Supply | - | |
Holding Force | 2kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,65000 € | 205,65 € |
| Unit Price without VAT: | 205,65000 € |
|---|---|
| Unit Price with VAT: | 244,72350 € |

