
D4BL-1DRG | |
|---|---|
DigiKey Part Number | D4BL-1DRG-ND |
Manufacturer | |
Manufacturer Product Number | D4BL-1DRG |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | DPST-NC (DB) + SPST-NC (DB) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 250VAC | |
Voltage - Supply | 24VDC | |
Holding Force | 71kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | PG13.5 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 697,38000 € | 697,38 € |
| Unit Price without VAT: | 697,38000 € |
|---|---|
| Unit Price with VAT: | 829,88220 € |




