cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4B-3171N

DigiKey Part Number
D4B-3171N-ND
Manufacturer
Manufacturer Product Number
D4B-3171N
Description
SWITCH SNAP ACTION SPDT 10A 120V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
30 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1900gf
Release Force
200gf
Operating Position
1.890" (48.0mm)
Pretravel
0.080" (2.0mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.197" (5.0mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-40°C ~ 80°C
Obsolete
This product is no longer manufactured.