
D4A-3110N | |
|---|---|
DigiKey Part Number | Z7031-ND |
Manufacturer | |
Manufacturer Product Number | D4A-3110N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1800gf | |
Release Force | 500gf | |
Operating Position | 2.205" (56.0mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.201" (5.1mm) | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,10000 € | 256,10 € |
| 10 | 212,00500 € | 2.120,05 € |
| 25 | 196,62720 € | 4.915,68 € |
| Unit Price without VAT: | 256,10000 € |
|---|---|
| Unit Price with VAT: | 304,75900 € |






