
D40R-SPU-21-05 | |
|---|---|
DigiKey Part Number | Z7414-ND |
Manufacturer | |
Manufacturer Product Number | D40R-SPU-21-05 |
Description | INTERLOCK RFID 3PST MINI 5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D40R-SPU-21-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | RFID | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 10mm | |
Must Release | 13mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,19000 € | 237,19 € |
| 5 | 206,86800 € | 1.034,34 € |
| 10 | 195,00600 € | 1.950,06 € |
| 25 | 180,33160 € | 4.508,29 € |
| 50 | 169,94300 € | 8.497,15 € |
| Unit Price without VAT: | 237,19000 € |
|---|---|
| Unit Price with VAT: | 282,25610 € |




