
D40R-SPB-21-10 | |
|---|---|
DigiKey Part Number | Z7412-ND |
Manufacturer | |
Manufacturer Product Number | D40R-SPB-21-10 |
Description | INTERLOCK RFID 3PST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D40R-SPB-21-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | RFID | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 10mm | |
Must Release | 13mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,66000 € | 322,66 € |
| 5 | 281,40200 € | 1.407,01 € |
| 10 | 265,25700 € | 2.652,57 € |
| 25 | 245,28440 € | 6.132,11 € |
| Unit Price without VAT: | 322,66000 € |
|---|---|
| Unit Price with VAT: | 383,96540 € |




