
CS1W-V680C11 | |
---|---|
DigiKey Part Number | CS1W-V680C11-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-V680C11 |
Description | ID SENSOR RFID MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ID Sensor (RFID) Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-V680C11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ID Sensor (RFID) Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Circular | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP30 | |
Approval Agency | CE, cULus | |
Weight | 0.397 lb (180.08 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.418,52000 € | 1.418,52 € |
Unit Price without VAT: | 1.418,52000 € |
---|---|
Unit Price with VAT: | 1.688,03880 € |