
CS1W-RPT03 | |
|---|---|
DigiKey Part Number | CS1W-RPT03-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-RPT03 |
Description | REPEATER MODULE 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Repeater Module Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-RPT03 Models |
Category | For Use With/Related Products CS Series |
Manufacturer Omron Automation and Safety | Voltage - Supply 24VDC |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Bulk | Termination Style Fiber Optic, Screw Terminal |
Part Status Active | Weight 0.256 lb (116.12 g) |
Type Repeater Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.194,26000 € | 3.194,26 € |
| Unit Price without VAT: | 3.194,26000 € |
|---|---|
| Unit Price with VAT: | 3.801,16940 € |







