
CS1W-PDC11 | |
|---|---|
DigiKey Part Number | CS1W-PDC11-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-PDC11 |
Description | INPUT MODULE 4 ANALOG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-PDC11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, NK | |
Weight | 0.984 lb (450 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.836,55000 € | 2.836,55 € |
| Unit Price without VAT: | 2.836,55000 € |
|---|---|
| Unit Price with VAT: | 3.375,49450 € |

