
CS1W-OD211 | |
|---|---|
DigiKey Part Number | Z9002-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-OD211 |
Description | OUTPUT MODULE 16 SOLID STATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Output Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-OD211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.595 lb (269.89 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,33000 € | 514,33 € |
| 10 | 432,90300 € | 4.329,03 € |
| Unit Price without VAT: | 514,33000 € |
|---|---|
| Unit Price with VAT: | 612,05270 € |









