Output Module Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1W-OC201

DigiKey Part Number
Z9001-ND
Manufacturer
Manufacturer Product Number
CS1W-OC201
Description
OUTPUT MODULE 8 RELAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Output Module Backplane
Datasheet
 Datasheet
EDA/CAD Models
CS1W-OC201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
CS Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Relay
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.573 lb (259.91 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1628,98000 €628,98 €
10530,82300 €5.308,23 €
Manufacturers Standard Package
Unit Price without VAT:628,98000 €
Unit Price with VAT:748,48620 €