
CS1W-FLN22 | |
---|---|
DigiKey Part Number | CS1W-FLN22-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-FLN22 |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Communications Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-FLN22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | CS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | RJ45 | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3.607,66000 € | 3.607,66 € |
Unit Price without VAT: | 3.607,66000 € |
---|---|
Unit Price with VAT: | 4.293,11540 € |