Input Module Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1W-AD161

DigiKey Part Number
Z8975-ND
Manufacturer
Manufacturer Product Number
CS1W-AD161
Description
INPUT MODULE 16 ANALOG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Input Module Backplane
Datasheet
 Datasheet
EDA/CAD Models
CS1W-AD161 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Input Module
For Use With/Related Products
CS Series
Number of Inputs and Type
16 - Analog
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus
Weight
0.984 lb (450 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.747,71000 €2.747,71 €
Manufacturers Standard Package
Unit Price without VAT:2.747,71000 €
Unit Price with VAT:3.269,77490 €