
CRT1-VID08S | |
|---|---|
DigiKey Part Number | CRT1-VID08S-ND |
Manufacturer | |
Manufacturer Product Number | CRT1-VID08S |
Description | INPUT MODULE 8 DIGITAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CRT1-VID08S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | CJ, CS, NJ Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.425,19000 € | 1.425,19 € |
| Unit Price without VAT: | 1.425,19000 € |
|---|---|
| Unit Price with VAT: | 1.695,97610 € |

