cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1-MD32S

DigiKey Part Number
CRT1-MD32S-ND
Manufacturer
Manufacturer Product Number
CRT1-MD32S
Description
I/O MODULE 16 DIGITAL 16SS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CRT1-MD32S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
CJ, CS, NJ Series
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
16 - Solid State
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Rectangular Connector, Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus
Weight
0.397 lb (180.08 g)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.837,15000 €2.837,15 €
Manufacturers Standard Package
Unit Price without VAT:2.837,15000 €
Unit Price with VAT:3.376,20850 €