Similar

CPM2C-24EDTC | |
|---|---|
DigiKey Part Number | CPM2C-24EDTC-ND |
Manufacturer | |
Manufacturer Product Number | CPM2C-24EDTC |
Description | I/O MODULE 16 DIGITAL 8SS 24V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
EDA/CAD Models | CPM2C-24EDTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | CPM2C Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, UL | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |



